

C1608CH1H103J080AA | |
|---|---|
DigiKey Part Number | 445-11048-2-ND - Tape & Reel (TR) 445-11048-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H103J080AA |
Description | CAP CER 10000PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H103J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H103J080AA | TDK | 184.417 | 445-7404-1-ND | €0.20000 | Similar |
| C1608C0G2A103J080AC | TDK | 32.847 | 445-172665-1-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10340 | €5.17 |
| 100 | €0.09130 | €9.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05364 | €214.56 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

