150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A151K080AA

DigiKey Part Number
445-14009-2-ND - Tape & Reel (TR)
445-14009-1-ND - Cut Tape (CT)
445-14009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A151K080AA
Description
CAP CER 150PF 100V C0G 0603
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A151K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A151J080AATDK6.725445-2307-1-ND€0.12000Direct
C1608C0G2E151J080AATDK66.110445-2315-1-ND€0.13000Upgrade
C1608C0G2E151K080AATDK7.950445-14035-1-ND€0.10000Upgrade
C1608NP02A151J080AATDK3.420445-14111-1-ND€0.16000Upgrade
0603J1000151KCTKnowles Syfer00603J1000151KCT-ND€0.15306Direct
In-Stock: 122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04000€0.40
50€0.02700€1.35
100€0.02320€2.32
500€0.01682€8.41
1.000€0.01486€14.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01161€46.44
8.000€0.01056€84.48
12.000€0.01003€120.36
20.000€0.00945€189.00
28.000€0.00911€255.08
40.000€0.00878€351.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600