
C1608C0G1H222J080AE | |
|---|---|
DigiKey Part Number | 445-C1608C0G1H222J080AETR-ND - Tape & Reel (TR) 445-C1608C0G1H222J080AECT-ND - Cut Tape (CT) 445-C1608C0G1H222J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H222J080AE |
Description | SOFT TERMINATION,0603,C0G,50V,2. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H222J080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10100 | €1.01 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06320 | €6.32 |
| 500 | €0.04830 | €24.15 |
| 1.000 | €0.04368 | €43.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03574 | €142.96 |
| 8.000 | €0.03325 | €266.00 |
| 12.000 | €0.03201 | €384.12 |
| 20.000 | €0.03063 | €612.60 |
| 28.000 | €0.02982 | €834.96 |
| 40.000 | €0.02905 | €1,162.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

