
C1005X7R1H223M050BE | |
|---|---|
DigiKey Part Number | 445-173847-2-ND - Tape & Reel (TR) 445-173847-1-ND - Cut Tape (CT) 445-173847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H223M050BE |
Description | CAP CER 0.022UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H223M050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BE | TDK | 40.720 | 445-173654-1-ND | €0.13000 | Upgrade |
| CGA2B3X7R1H223M050BE | TDK | 0 | CGA2B3X7R1H223M050BE-ND | €0.02429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07200 | €0.72 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04390 | €4.39 |
| 500 | €0.03290 | €16.45 |
| 1.000 | €0.02950 | €29.50 |
| 2.500 | €0.02594 | €64.85 |
| 5.000 | €0.02379 | €118.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02140 | €214.00 |
| 20.000 | €0.01999 | €399.80 |
| 30.000 | €0.01928 | €578.40 |
| 50.000 | €0.01850 | €925.00 |
| 70.000 | €0.01804 | €1,262.80 |
| 100.000 | €0.01760 | €1,760.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

