

C1005X7R1H221K050BA | |
|---|---|
DigiKey Part Number | 445-1254-2-ND - Tape & Reel (TR) 445-1254-1-ND - Cut Tape (CT) 445-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H221K050BA |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H221K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02500 | €2.50 |
| 500 | €0.01822 | €9.11 |
| 1.000 | €0.01612 | €16.12 |
| 2.500 | €0.01393 | €34.82 |
| 5.000 | €0.01261 | €63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01119 | €111.90 |
| 20.000 | €0.01033 | €206.60 |
| 30.000 | €0.00989 | €296.70 |
| 50.000 | €0.00941 | €470.50 |
| 70.000 | €0.00913 | €639.10 |
| 100.000 | €0.00886 | €886.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

