

C1005X5R1V684M050BC | |
|---|---|
DigiKey Part Number | 445-13869-2-ND - Tape & Reel (TR) 445-13869-1-ND - Cut Tape (CT) 445-13869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V684M050BC |
Description | CAP CER 0.68UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V684M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V684K050BC | TDK | 16.078 | 445-13868-1-ND | €0.14000 | Upgrade |
| GRM155R6YA474KE01D | Murata Electronics | 39.758 | 490-10462-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03686 | €18.43 |
| 1.000 | €0.03315 | €33.15 |
| 2.500 | €0.02923 | €73.08 |
| 5.000 | €0.02688 | €134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02423 | €242.30 |
| 20.000 | €0.02269 | €453.80 |
| 30.000 | €0.02191 | €657.30 |
| 50.000 | €0.02105 | €1,052.50 |
| 70.000 | €0.02055 | €1,438.50 |
| 100.000 | €0.02007 | €2,007.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

