
C1005X5R1E225K050BE | |
|---|---|
DigiKey Part Number | 445-175216-2-ND - Tape & Reel (TR) 445-175216-1-ND - Cut Tape (CT) 445-175216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050BE |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E225K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07150 | €7.15 |
| 500 | €0.05490 | €27.45 |
| 1.000 | €0.04980 | €49.80 |
| 2.500 | €0.04442 | €111.05 |
| 5.000 | €0.04119 | €205.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03743 | €374.30 |
| 20.000 | €0.03531 | €706.20 |
| 30.000 | €0.03424 | €1,027.20 |
| 50.000 | €0.03306 | €1,653.00 |
| 70.000 | €0.03237 | €2,265.90 |
| 100.000 | €0.03171 | €3,171.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

