Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct


C1005X5R1A473M050BA | |
|---|---|
DigiKey Part Number | 445-4981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A473M050BA |
Description | CAP CER 0.047UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A473M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A473K050BA | TDK | 85.712 | 445-4980-1-ND | €0.08000 | Upgrade |
| C1005X5R1C473K050BA | TDK | 25.528 | 445-4966-1-ND | €0.08000 | Upgrade |
| C1005X5R1E473K050BA | TDK | 2.342 | 445-4960-1-ND | €0.08000 | Upgrade |
| C1005X5R1E473M050BA | TDK | 24.020 | 445-4961-1-ND | €0.08000 | Upgrade |
| C1005X5R1H473K050BB | TDK | 31.584 | 445-7382-1-ND | €0.08000 | Upgrade |







