

C0603X5R1E223M030BB | |
|---|---|
DigiKey Part Number | 445-13676-2-ND - Tape & Reel (TR) 445-13676-1-ND - Cut Tape (CT) 445-13676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E223M030BB |
Description | CAP CER 0.022UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E223M030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E223K030BB | TDK | 87.473 | 445-13675-1-ND | €0.08000 | Upgrade |
| GRM033R61C223ME84D | Murata Electronics | 239.016 | 490-9988-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03280 | €3.28 |
| 500 | €0.02420 | €12.10 |
| 1.000 | €0.02155 | €21.55 |
| 2.500 | €0.01878 | €46.95 |
| 5.000 | €0.01711 | €85.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01462 | €219.30 |
| 30.000 | €0.01364 | €409.20 |
| 45.000 | €0.01315 | €591.75 |
| 75.000 | €0.01261 | €945.75 |
| 105.000 | €0.01229 | €1,290.45 |
| 150.000 | €0.01199 | €1,798.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

