

C0603C0G1E7R5B030BG | |
|---|---|
DigiKey Part Number | 445-7061-2-ND - Tape & Reel (TR) 445-7061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E7R5B030BG |
Description | CAP CER 7.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E7R5B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H7R5BA01J | Murata Electronics | 0 | GRM0335C1H7R5BA01J-ND | €0.00318 | Direct |
| QLCD250Q7R5B1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q7R5B1GV001TTR-ND | €0.05738 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10300 | €10.30 |
| 1.000 | €0.06632 | €66.32 |
| 2.500 | €0.05752 | €143.80 |
| 5.000 | €0.05235 | €261.75 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

