

C0603C0G1E7R5B | |
|---|---|
DigiKey Part Number | 445-7223-2-ND - Tape & Reel (TR) 445-7223-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E7R5B |
Description | CAP CER 7.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E7R5B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02013A7R5BAT2A | KYOCERA AVX | 14.500 | 478-7398-1-ND | €0.32000 | Direct |
| GRM0335C1H7R5BA01D | Murata Electronics | 37.537 | 490-11342-1-ND | €0.08000 | Direct |
| GRM0335C1H7R5BA01J | Murata Electronics | 0 | GRM0335C1H7R5BA01J-ND | €0.00318 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13100 | €1.31 |
| 100 | €0.07440 | €7.44 |
| 1.000 | €0.04503 | €45.03 |
| 2.500 | €0.03793 | €94.83 |
| 5.000 | €0.03373 | €168.65 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

