C0603C0G1E510J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 65.394
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 14.447
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 119.776
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 9.592
Unit Price: €0.08000
Datasheet
51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E510J

DigiKey Part Number
445-4668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E510J
Description
CAP CER 51PF 25V C0G 0201
Customer Reference
Detailed Description
51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E510J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E510JA01DMurata Electronics65.394490-14550-1-ND€0.08000Direct
GRM0335C1E510GA01DMurata Electronics14.447490-GRM0335C1E510GA01DCT-ND€0.08000Upgrade
GRM0335C1H510GA01DMurata Electronics119.776490-11333-1-ND€0.08000Upgrade
GRM0335C1H510JA01DMurata Electronics9.592490-17816-1-ND€0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes