Direct
Direct
Direct
Direct
Upgrade
Upgrade


C0603C0G1E2R2B030BG | |
|---|---|
DigiKey Part Number | 445-5534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R2B030BG |
Description | CAP CER 2.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R2B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C229B3GAC | KEMET | 41.634 | 399-8607-1-ND | €0.14000 | Direct |
| GJM0335C1E2R2BB01D | Murata Electronics | 73.130 | 490-8070-1-ND | €0.08000 | Direct |
| GRM0335C1E2R2BA01J | Murata Electronics | 0 | GRM0335C1E2R2BA01J-ND | €0.00399 | Direct |
| QLCD250Q2R2B1GV001T | Johanson Technology Inc. | 27.458 | 712-QLCD250Q2R2B1GV001TCT-ND | €0.60000 | Direct |
| CBR02C229A3GAC | KEMET | 0 | CBR02C229A3GAC-ND | €0.05003 | Upgrade |




