Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E010B | |
|---|---|
DigiKey Part Number | 445-4590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E010B |
Description | CAP CER 1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E010B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E1R0BA01D | Murata Electronics | 0 | 490-11284-1-ND | €0.08000 | Direct |
| GRM0335C1E1R0BA01J | Murata Electronics | 48.628 | 490-GRM0335C1E1R0BA01JCT-ND | €0.08000 | Direct |
| GRM0335C1H1R0BA01J | Murata Electronics | 0 | GRM0335C1H1R0BA01J-ND | €0.00318 | Direct |
| CC0201BRNPO9BN1R0 | YAGEO | 33.024 | 311-3291-1-ND | €0.08000 | Upgrade |
| CQ0201ARNPO8BN1R0 | YAGEO | 27.959 | 13-CQ0201ARNPO8BN1R0CT-ND | €0.18000 | Upgrade |




