

C0510X6S0G224M030BC | |
|---|---|
DigiKey Part Number | 445-7075-2-ND - Tape & Reel (TR) 445-7075-1-ND - Cut Tape (CT) 445-7075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G224M030BC |
Description | CAP CER 0.22UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G224M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1.000 | €0.05876 | €58.76 |
| 2.500 | €0.05266 | €131.65 |
| 5.000 | €0.04899 | €244.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.04318 | €647.70 |
| 30.000 | €0.04102 | €1,230.60 |
| 45.000 | €0.03994 | €1,797.30 |
| 75.000 | €0.03875 | €2,906.25 |
| 105.000 | €0.03805 | €3,995.25 |
| 150.000 | €0.03737 | €5,605.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

