Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X9381T502 | |
|---|---|
DigiKey Part Number | 495-B88069X9381T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X9381T502 |
Description | 2 ELECT / 2500V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9381T502 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5690S102 | TDK | 0 | 495-B88069X5690S102-ND | €0.86298 | Parametric Equivalent |
| B88069X9381S102 | TDK | 0 | 495-B88069X9381S102-ND | €0.86298 | Parametric Equivalent |
| 2095-250-BLF | Bourns Inc. | 89 | 2095-250-BLF-ND | €1.42000 | Parametric Equivalent |
| 2095-250-BT1LF | Bourns Inc. | 0 | 2095-250-BT1LF-ND | €0.66007 | Parametric Equivalent |
| 2R2500T-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.600 | 5789-2R2500T-8TR-ND | €2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.86298 | €862.98 |
| Unit Price without VAT: | €0.86298 |
|---|---|
| Unit Price with VAT: | €1.03558 |








