Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8740B102

DigiKey Part Number
495-1480-ND
Manufacturer
Manufacturer Product Number
B88069X8740B102
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.66000€2.66
5€2.20600€11.03
10€2.03600€20.36
50€1.68940€84.47
100€1.55850€155.85
300€1.37037€411.11
500€1.29038€645.19
1.000€1.18873€1,188.73
5.000€1.08957€5,447.85
Manufacturers Standard Package
Unit Price without VAT:€2.66000
Unit Price with VAT:€3.19200