Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X1323S102 | |
|---|---|
DigiKey Part Number | 495-B88069X1323S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X1323S102 |
Description | 2 ELECT / 1100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1323S102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1100 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1323T502 | TDK | 0 | 495-B88069X1323T502TR-ND | €0.86298 | Parametric Equivalent |
| GDT28H-110-A | Bourns Inc. | 0 | 118-GDT28H-110-A-ND | €0.79509 | Parametric Equivalent |
| GDT28H-110-B | Bourns Inc. | 0 | 118-GDT28H-110-B-ND | €0.90260 | Parametric Equivalent |
| GDT28H-110-BRP | Bourns Inc. | 992 | 118-GDT28H-110-BRPCT-ND | €1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.86298 | €862.98 |
| Unit Price without VAT: | €0.86298 |
|---|---|
| Unit Price with VAT: | €1.03558 |



