
B84771A3001A000 | |
|---|---|
DigiKey Part Number | 495-B84771A3001A000-ND |
Manufacturer | |
Manufacturer Product Number | B84771A3001A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B84771A3001A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 1A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Bleed Resistor, Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 1A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.65000 | €8.65 |
| 10 | €7.05700 | €70.57 |
| 25 | €6.50920 | €162.73 |
| 60 | €6.02550 | €361.53 |
| 120 | €5.66783 | €680.14 |
| 300 | €5.22723 | €1,568.17 |
| 540 | €5.13817 | €2,774.61 |
| Unit Price without VAT: | €8.65000 |
|---|---|
| Unit Price with VAT: | €10.38000 |

