
B84771A0020A000 | |
|---|---|
DigiKey Part Number | 495-75271-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0020A000 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0020A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 2A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Bleed Resistor, Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 20A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.83000 | €18.83 |
| 10 | €15.36300 | €153.63 |
| 30 | €13.94367 | €418.31 |
| 60 | €13.11600 | €786.96 |
| 120 | €12.33683 | €1,480.42 |
| 270 | €12.31041 | €3,323.81 |
| Unit Price without VAT: | €18.83000 |
|---|---|
| Unit Price with VAT: | €22.59600 |

