
B84144A0150R120 | |
|---|---|
DigiKey Part Number | 495-B84144A0150R120-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0150R120 |
Description | LINE FILTER 150A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 150 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0150R120 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 150 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Converter |
Part Status Active | Approval Agency cUL, ENEC, UL |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €444.71000 | €444.71 |
| 10 | €427.76200 | €4,277.62 |
| Unit Price without VAT: | €444.71000 |
|---|---|
| Unit Price with VAT: | €533.65200 |


