Three Phase (Delta) EMC/EMI Line Filter 400 A 530V, 310V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B0400S020

DigiKey Part Number
495-B84143B0400S020-ND
Manufacturer
Manufacturer Product Number
B84143B0400S020
Description
LINE FILTER 530/310VAC 400A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 530V, 310V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
B84143B0400S020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 310V
Current
400 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Post, Threaded Post (M10)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€810.77000€810.77
Manufacturers Standard Package
Unit Price without VAT:€810.77000
Unit Price with VAT:€972.92400