


B84112G0000B060 | |
|---|---|
DigiKey Part Number | 495-2804-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000B060 Models |
Category | Current 6 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 3.3mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1700AA06 | Curtis Industries | 30 | 364-1084-ND | €23.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.38000 | €20.38 |
| 24 | €15.39583 | €369.50 |
| 48 | €14.48229 | €695.15 |
| 72 | €13.97278 | €1,006.04 |
| 120 | €13.45733 | €1,614.88 |
| Unit Price without VAT: | €20.38000 |
|---|---|
| Unit Price with VAT: | €24.45600 |

