
B84112B0000B110 | |
|---|---|
DigiKey Part Number | 495-4486-ND |
Manufacturer | |
Manufacturer Product Number | B84112B0000B110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112B0000B110 Models |
Category | Current 10 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 1.8mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84112G0000B110 | TDK | 134 | 495-2801-ND | €20.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.72000 | €42.72 |
| 10 | €34.86800 | €348.68 |
| 32 | €31.46469 | €1,006.87 |
| 64 | €30.87813 | €1,976.20 |
| Unit Price without VAT: | €42.72000 |
|---|---|
| Unit Price with VAT: | €51.26400 |

