
B82789S223H1 | |
|---|---|
DigiKey Part Number | B82789S223H1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82789S223H1 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 580mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.79498 | €1,987.45 |
| Unit Price without VAT: | €0.79498 |
|---|---|
| Unit Price with VAT: | €0.95398 |

