100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82789C0104H001

DigiKey Part Number
495-B82789C0104H001TR-ND - Tape & Reel (TR)
495-B82789C0104H001CT-ND - Cut Tape (CT)
495-B82789C0104H001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82789C0104H001
Description
CMC 100UH 150MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Inductance @ Frequency
100 µH @ 100 kHz
Height (Max)
0.118" (3.00mm)
Current Rating (Max)
150mA
Package / Case
Horizontal, 4 L-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.58000€1.58
10€1.30100€13.01
25€1.20360€30.09
50€1.13460€56.73
100€1.06980€106.98
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.89600