


B82726S2163N002 | |
|---|---|
DigiKey Part Number | 495-5740-ND |
Manufacturer | |
Manufacturer Product Number | B82726S2163N002 |
Description | CMC 1.4MH 16A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S2163N002 Models |
Category | Current Rating (Max) 16A |
Manufacturer TDK | DC Resistance (DCR) (Max) 7.1mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.969" L x 0.906" W (50.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.929" (49.00mm) |
Inductance @ Frequency 1.4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.59000 | €9.59 |
| 10 | €7.88200 | €78.82 |
| 25 | €7.29240 | €182.31 |
| 50 | €6.87660 | €343.83 |
| 156 | €6.24590 | €974.36 |
| 312 | €6.22955 | €1,943.62 |
| Unit Price without VAT: | €9.59000 |
|---|---|
| Unit Price with VAT: | €11.50800 |

