
B82725V2163U040 | |
|---|---|
DigiKey Part Number | 495-B82725V2163U040-ND |
Manufacturer | |
Manufacturer Product Number | B82725V2163U040 |
Description | CMC 2MH 16A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 16A DCR 4.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82725V2163U040 Models |
Category | Current Rating (Max) 16A |
Manufacturer TDK | DC Resistance (DCR) (Max) 4.2mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.535" L x 0.984" W (39.00mm x 25.00mm) |
Number of Lines 2 | Height (Max) 1.457" (37.00mm) |
Inductance @ Frequency 2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.94000 | €7.94 |
| 10 | €6.52800 | €65.28 |
| 25 | €6.04000 | €151.00 |
| 91 | €5.41396 | €492.67 |
| 182 | €5.10588 | €929.27 |
| 273 | €5.05297 | €1,379.46 |
| Unit Price without VAT: | €7.94000 |
|---|---|
| Unit Price with VAT: | €9.52800 |

