
B82562N4682N000 | |
|---|---|
DigiKey Part Number | 495-B82562N4682N000TR-ND - Tape & Reel (TR) 495-B82562N4682N000CT-ND - Cut Tape (CT) 495-B82562N4682N000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82562N4682N000 |
Description | FIXED IND 6.8UH 3.1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.1 A 27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.55400 | €5.54 |
| 25 | €0.51240 | €12.81 |
| 50 | €0.48300 | €24.15 |
| 100 | €0.45540 | €45.54 |
| 250 | €0.42128 | €105.32 |
| 500 | €0.39722 | €198.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33887 | €338.87 |
| 2.000 | €0.31956 | €639.12 |
| 3.000 | €0.30878 | €926.34 |
| 5.000 | €0.29573 | €1,478.65 |
| 7.000 | €0.29152 | €2,040.64 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

