


B82559A7103A020 | |
|---|---|
DigiKey Part Number | 495-76073-2-ND - Tape & Reel (TR) 495-76073-1-ND - Cut Tape (CT) 495-76073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A7103A020 |
Description | FIXED IND 10UH 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A7103A020 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.878" L x 0.866" W (22.30mm x 22.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.437" (11.10mm) |
Current - Saturation (Isat) 18.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.55000 | €5.55 |
| 10 | €4.56300 | €45.63 |
| 25 | €4.22160 | €105.54 |
| 50 | €3.98040 | €199.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €3.35331 | €435.93 |
| 260 | €3.16242 | €822.23 |
| 390 | €3.06928 | €1,197.02 |
| Unit Price without VAT: | €5.55000 |
|---|---|
| Unit Price with VAT: | €6.66000 |


