10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
B82498F

B82498F3100J000

DigiKey Part Number
495-1848-2-ND - Tape & Reel (TR)
495-1848-1-ND - Cut Tape (CT)
495-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3100J000
Description
FIXED IND 10NH 700MA 90 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3100J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
50 @ 500MHz
Series
Frequency - Self Resonant
5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.33500€3.35
25€0.31000€7.75
50€0.29240€14.62
100€0.27570€27.57
250€0.25504€63.76
500€0.24046€120.23
1.000€0.22672€226.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18689€560.67
6.000€0.17624€1,057.44
9.000€0.17030€1,532.70
15.000€0.16690€2,503.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200