
B82479A1334M000 | |
|---|---|
DigiKey Part Number | 495-5706-2-ND - Tape & Reel (TR) 495-5706-1-ND - Cut Tape (CT) 495-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82479A1334M000 |
Description | FIXED IND 330UH 1A 560 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1334M000 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-331KL | Bourns Inc. | 2.380 | 118-SDR1806-331KLCT-ND | €0.82000 | Direct |
| IDC7328ER331M | Vishay Dale | 0 | IDC7328ER331M-ND | €0.66222 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.87900 | €8.79 |
| 100 | €0.72230 | €72.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66804 | €167.01 |
| 500 | €0.62992 | €314.96 |
| 750 | €0.60867 | €456.50 |
| 1.250 | €0.58290 | €728.62 |
| 1.750 | €0.56655 | €991.46 |
| 2.500 | €0.54972 | €1,374.30 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

