Direct
Similar

B82477G2103M000 | |
|---|---|
DigiKey Part Number | 495-2696-2-ND - Tape & Reel (TR) 495-2696-1-ND - Cut Tape (CT) 495-2696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2103M000 |
Description | FIXED IND 10UH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2103M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-100M | Bourns Inc. | 10.679 | SRR1260-100MCT-ND | €0.89000 | Direct |
| CDRH125NP-100MC | Sumida America Inc. | 0 | 308-1436-1-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76200 | €7.62 |
| 100 | €0.62670 | €62.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.49177 | €295.06 |
| 1.200 | €0.46372 | €556.46 |
| 1.800 | €0.44808 | €806.54 |
| 3.000 | €0.42914 | €1,287.42 |
| 4.200 | €0.42017 | €1,764.71 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |



