100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1104M100

DigiKey Part Number
495-5827-2-ND - Tape & Reel (TR)
495-5827-1-ND - Cut Tape (CT)
495-5827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1104M100
Description
FIXED IND 100UH 1.4A 230 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1104M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
230mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRR107NP-101MCSumida America Inc.0308-CDRR107NP-101MCTR-ND€0.53557Similar
In-Stock: 1.283
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.65600€6.56
25€0.60720€15.18
50€0.57240€28.62
100€0.53970€53.97
250€0.49928€124.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.41156€308.67
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000