10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1103M100

DigiKey Part Number
495-5826-2-ND - Tape & Reel (TR)
495-5826-1-ND - Cut Tape (CT)
495-5826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1103M100
Description
FIXED IND 10UH 4.3A 27 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1103M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.174
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.65600€6.56
25€0.60720€15.18
50€0.57240€28.62
100€0.53970€53.97
250€0.49928€124.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.41155€308.66
1.500€0.38807€582.11
2.250€0.37499€843.73
3.750€0.35914€1,346.78
5.250€0.35207€1,848.37
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000