Similar

B82464P4683M000 | |
|---|---|
DigiKey Part Number | 495-77088-2-ND - Tape & Reel (TR) 495-77088-1-ND - Cut Tape (CT) 495-77088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4683M000 |
Description | FIXED IND 68UH 1.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4683M000 Models |
Category | Current - Saturation (Isat) 1.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-680Y | Bourns Inc. | 1.908 | 118-SRU1048-680YCT-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.06680 | €26.67 |
| 50 | €1.00600 | €50.30 |
| 100 | €0.94830 | €94.83 |
| 250 | €0.87740 | €219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.72329 | €542.47 |
| 1.500 | €0.68211 | €1,023.16 |
| 2.250 | €0.65914 | €1,483.06 |
| 3.750 | €0.65867 | €2,470.01 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |


