330 µH Shielded Drum Core, Wirewound Inductor 590 mA 650mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4334M000

DigiKey Part Number
495-77085-2-ND - Tape & Reel (TR)
495-77085-1-ND - Cut Tape (CT)
495-77085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4334M000
Description
FIXED IND 330UH 590MA 650 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 590 mA 650mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4334M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
650mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
650mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU1048-331YBourns Inc.55.280SRU1048-331YCT-ND€0.79000Similar
In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.15300€11.53
25€1.06680€26.67
50€1.00600€50.30
100€0.94830€94.83
250€0.87740€219.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.72329€542.47
1.500€0.68211€1,023.16
2.250€0.65914€1,483.06
3.750€0.65867€2,470.01
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.68000