33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A4333K000

DigiKey Part Number
495-2012-2-ND - Tape & Reel (TR)
495-2012-1-ND - Cut Tape (CT)
495-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464A4333K000
Description
FIXED IND 33UH 1.8A 100 MOHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A4333K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1045-330MBourns Inc.0SDR1045-330MTR-ND€0.44073Similar
In-Stock: 347
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.83900€8.39
25€0.77560€19.39
50€0.73140€36.57
100€0.68970€68.97
250€0.63808€159.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.51767€388.25
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400