4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4472M000

DigiKey Part Number
495-1997-2-ND - Tape & Reel (TR)
495-1997-1-ND - Cut Tape (CT)
495-1997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4472M000
Description
FIXED IND 4.7UH 2A 40 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4472M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.91800€9.18
25€0.84880€21.22
50€0.80020€40.01
100€0.75450€75.45
250€0.69808€174.52
500€0.65824€329.12
1.000€0.62536€625.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.51972€1,299.30
5.000€0.51092€2,554.60
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.33200