
B82432C1224K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1224K000TR-ND - Tape & Reel (TR) 495-B82432C1224K000CT-ND - Cut Tape (CT) 495-B82432C1224K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1224K000 |
Description | FIXED IND 220UH 115MA 7.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1224K000 Models |
Category | DC Resistance (DCR) 7.5Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50400 | €5.04 |
| 25 | €0.46560 | €11.64 |
| 50 | €0.43920 | €21.96 |
| 100 | €0.41410 | €41.41 |
| 250 | €0.38312 | €95.78 |
| 500 | €0.36120 | €180.60 |
| 1.000 | €0.34058 | €340.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.28514 | €712.85 |
| 5.000 | €0.26890 | €1,344.50 |
| 7.500 | €0.26230 | €1,967.25 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |


