27 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1273K000

DigiKey Part Number
495-B82422T1273K000TR-ND - Tape & Reel (TR)
495-B82422T1273K000CT-ND - Cut Tape (CT)
495-B82422T1273K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1273K000
Description
FIXED IND 27UH 80MA 4.5 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1273K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.5Ohm Max
Mfr
Q @ Freq
27 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.25100€2.51
25€0.23200€5.80
50€0.21880€10.94
100€0.20630€20.63
250€0.19080€47.70
500€0.17988€89.94
1.000€0.16961€169.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14469€289.38
4.000€0.13644€545.76
6.000€0.13183€790.98
10.000€0.12626€1,262.60
14.000€0.12272€1,718.08
20.000€0.12090€2,418.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200