
B82422T1223J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1223J000TR-ND - Tape & Reel (TR) 495-B82422T1223J000CT-ND - Cut Tape (CT) 495-B82422T1223J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1223J000 |
Description | FIXED IND 22UH 110MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1223J000 Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.24480 | €6.12 |
| 50 | €0.23080 | €11.54 |
| 100 | €0.21760 | €21.76 |
| 250 | €0.20128 | €50.32 |
| 500 | €0.18978 | €94.89 |
| 1.000 | €0.17894 | €178.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15266 | €305.32 |
| 4.000 | €0.14395 | €575.80 |
| 6.000 | €0.13909 | €834.54 |
| 10.000 | €0.13321 | €1,332.10 |
| 14.000 | €0.12948 | €1,812.72 |
| 20.000 | €0.12831 | €2,566.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

