255 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590T7050S160

DigiKey Part Number
495-B72590T7050S160TR-ND - Tape & Reel (TR)
495-B72590T7050S160CT-ND - Cut Tape (CT)
495-B72590T7050S160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590T7050S160
Description
VARISTOR 255V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
255 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
216.75 V
Manufacturer
TDK
Varistor Voltage (Typ)
255 V
Series
Varistor Voltage (Max)
293.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
4 V
Package / Case
0402 (1005 Metric)
Maximum DC Volts
5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.12100€1.21
25€0.10640€2.66
100€0.09060€9.06
250€0.08308€20.77
500€0.07856€39.28
1.000€0.07483€74.83
2.500€0.07090€177.25
5.000€0.06852€342.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05966€596.60
20.000€0.05822€1,164.40
30.000€0.05749€1,724.70
50.000€0.05669€2,834.50
70.000€0.05623€3,936.10
100.000€0.05578€5,578.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600