
B72590T0170S160 | |
|---|---|
DigiKey Part Number | 495-B72590T0170S160TR-ND - Tape & Reel (TR) 495-B72590T0170S160CT-ND - Cut Tape (CT) 495-B72590T0170S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0170S160 |
Description | VARISTOR 32.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0170S160 Models |
Category | Varistor Voltage (Typ) 32.5 V |
Manufacturer TDK | Varistor Voltage (Max) 40.63 V |
Series | Current - Surge 20 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.01J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 17 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 19 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Min) 24.38 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.10640 | €2.66 |
| 100 | €0.09060 | €9.06 |
| 250 | €0.08308 | €20.77 |
| 500 | €0.07856 | €39.28 |
| 1.000 | €0.07483 | €74.83 |
| 2.500 | €0.07090 | €177.25 |
| 5.000 | €0.06852 | €342.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05966 | €596.60 |
| 20.000 | €0.05822 | €1,164.40 |
| 30.000 | €0.05749 | €1,724.70 |
| 50.000 | €0.05669 | €2,834.50 |
| 70.000 | €0.05623 | €3,936.10 |
| 100.000 | €0.05578 | €5,578.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

