61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500X1250L060

DigiKey Part Number
495-B72500X1250L060TR-ND - Tape & Reel (TR)
495-B72500X1250L060CT-ND - Cut Tape (CT)
495-B72500X1250L060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500X1250L060
Description
VARISTOR 61V 5A 0603
Customer Reference
Detailed Description
61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
70.1 V
Manufacturer
TDK
Current - Surge
5 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
10 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
32 V
Qualification
AEC-Q200
Varistor Voltage (Min)
51.9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
61 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.880
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.12800€1.28
25€0.11320€2.83
100€0.09650€9.65
250€0.08860€22.15
500€0.08382€41.91
1.000€0.07987€79.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06629€265.16
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800