
B72314P2151K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2151K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2151K101 |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2151K101 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.57800 | €5.78 |
| 25 | €0.52200 | €13.05 |
| 100 | €0.45960 | €45.96 |
| 250 | €0.43000 | €107.50 |
| 500 | €0.41214 | €206.07 |
| 1.000 | €0.39743 | €397.43 |
| 2.500 | €0.38191 | €954.78 |
| 5.000 | €0.37256 | €1,862.80 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |


