910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0551K503

DigiKey Part Number
495-77609-ND
Manufacturer
Manufacturer Product Number
B72220S0551K503
Description
VARISTOR 910V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
6.5 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
410 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.638
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.37000€1.37
10€1.00100€10.01
25€0.91040€22.76
200€0.77285€154.57
400€0.74218€296.87
600€0.72680€436.08
1.000€0.70976€709.76
2.600€0.68378€1,777.83
5.000€0.66963€3,348.15
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.64400