
B72214S0621K101 | |
|---|---|
DigiKey Part Number | 495-5948-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0621K101 |
Description | VARISTOR 1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0621K101 Models |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45400 | €4.54 |
| 25 | €0.40880 | €10.22 |
| 100 | €0.35820 | €35.82 |
| 250 | €0.33420 | €83.55 |
| 500 | €0.31978 | €159.89 |
| 1.000 | €0.30788 | €307.88 |
| 2.500 | €0.29532 | €738.30 |
| 5.000 | €0.28775 | €1,438.75 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

