
B72214S0461K151 | |
|---|---|
DigiKey Part Number | 495-76213-2-ND - Tape & Reel (TR) 495-76213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0461K151 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 55J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46600 | €4.66 |
| 25 | €0.41800 | €10.45 |
| 100 | €0.36610 | €36.61 |
| 250 | €0.34136 | €85.34 |
| 500 | €0.32638 | €163.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28146 | €281.46 |
| 2.000 | €0.27237 | €544.74 |
| 3.000 | €0.26781 | €803.43 |
| 5.000 | €0.26277 | €1,313.85 |
| 7.000 | €0.25982 | €1,818.74 |
| 10.000 | €0.25698 | €2,569.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

