
B72214S0421K551 | |
|---|---|
DigiKey Part Number | 495-77386-2-ND - Tape & Reel (TR) 495-77386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0421K551 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0421K101 | TDK | 2.912 | 495-4629-ND | €0.54000 | Parametric Equivalent |
| B72214S0421K331 | TDK | 2.480 | 495-6533-1-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46600 | €4.66 |
| 25 | €0.41800 | €10.45 |
| 100 | €0.36610 | €36.61 |
| 250 | €0.34136 | €85.34 |
| 500 | €0.32638 | €163.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28146 | €281.46 |
| 2.000 | €0.27237 | €544.74 |
| 3.000 | €0.26781 | €803.43 |
| 5.000 | €0.26277 | €1,313.85 |
| 7.000 | €0.25982 | €1,818.74 |
| 10.000 | €0.25698 | €2,569.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

